
252184 | |
|---|---|
DigiKey Part Number | 252184-ND |
Manufacturer | |
Manufacturer Product Number | 252184 |
Description | CONN MCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,14310 € | 2.014,31 € |
| Unit Price without VAT: | 20,14310 € |
|---|---|
| Unit Price with VAT: | 23,97029 € |

