
252153 | |
|---|---|
DigiKey Part Number | ACX1264-ND |
Manufacturer | |
Manufacturer Product Number | 252153 |
Description | CONN MCX RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252153 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 225 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,35000 € | 73,50 € |
| 25 | 6,88880 € | 172,22 € |
| 50 | 6,56000 € | 328,00 € |
| 100 | 6,24700 € | 624,70 € |
| 300 | 5,78123 € | 1.734,37 € |
| 500 | 5,57678 € | 2.788,39 € |
| 1.000 | 5,31088 € | 5.310,88 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

