
252124 | |
|---|---|
DigiKey Part Number | ARF3030-ND |
Manufacturer | |
Manufacturer Product Number | 252124 |
Description | CONN MCX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252124 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Press Fit (Knurled) | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,00300 € | 50,03 € |
| 25 | 4,68960 € | 117,24 € |
| 50 | 4,46540 € | 223,27 € |
| 100 | 4,25220 € | 425,22 € |
| 300 | 3,93513 € | 1.180,54 € |
| 500 | 3,79590 € | 1.897,95 € |
| 1.000 | 3,61487 € | 3.614,87 € |
| 2.500 | 3,38885 € | 8.472,12 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

