
252117-75TR | |
|---|---|
DigiKey Part Number | ARF2798TR-ND - Tape & Reel (TR) ARF2798CT-ND - Cut Tape (CT) ARF2798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252117-75TR |
Description | CONN MCX RCPT STR 75 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252117-75TR Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151631 | Molex | 1.517 | WM5558-ND | 4,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,43700 € | 54,37 € |
| 25 | 5,09560 € | 127,39 € |
| 50 | 4,85240 € | 242,62 € |
| 100 | 4,62070 € | 462,07 € |
| 250 | 4,33148 € | 1.082,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,97217 € | 2.581,91 € |
| 1.300 | 3,78278 € | 4.917,61 € |
| 1.950 | 3,67624 € | 7.168,67 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

