245103-05-x8.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245103-05-18.00

DigiKey Part Number
ARF2767-ND
Manufacturer
Manufacturer Product Number
245103-05-18.00
Description
COAX CBL BNC TO SMB 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-179 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,79000 €18,79 €
1017,49300 €174,93 €
2516,61000 €415,25 €
5013,63720 €681,86 €
10013,29020 €1.329,02 €
Manufacturers Standard Package
Unit Price without VAT:18,79000 €
Unit Price with VAT:22,36010 €