245103-02-18.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245103-02-72.00

DigiKey Part Number
ARF2768-ND
Manufacturer
Manufacturer Product Number
245103-02-72.00
Description
COAX CABLE BNC TO SMB 6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,29000 €40,29 €
1030,82200 €308,22 €
2529,70240 €742,56 €
5028,70620 €1.435,31 €
10027,72480 €2.772,48 €
Manufacturers Standard Package
Unit Price without VAT:40,29000 €
Unit Price with VAT:47,94510 €
Alternate Length
COAX CBL BNC TO SMB 18"
In-Stock: 0
Unit Price: 18,05000 €
COAX CABLE BNC TO SMB 6"
In-Stock: 98
Unit Price: 29,43000 €