



245103-02-48.00 | |
|---|---|
DigiKey Part Number | ARF3276-ND |
Manufacturer | |
Manufacturer Product Number | 245103-02-48.00 |
Description | COAX CABLE BNC TO SMB 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 10 | 26,42800 € | 264,28 € |
| 25 | 25,33360 € | 633,34 € |
| 50 | 24,45840 € | 1.222,92 € |
| 100 | 23,44310 € | 2.344,31 € |
| 250 | 21,44068 € | 5.360,17 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 36,99710 € |

