245103-02-18.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
245103-02-18.00
245103-02-18.00
245103-02-18.00

245103-02-36.00

DigiKey Part Number
ARF3273-ND
Manufacturer
Manufacturer Product Number
245103-02-36.00
Description
COAX CBL BNC TO SMB 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,79000 €27,79 €
1023,86300 €238,63 €
2522,58760 €564,69 €
Manufacturers Standard Package
Unit Price without VAT:27,79000 €
Unit Price with VAT:33,07010 €