
245102-08-06.00 | |
|---|---|
DigiKey Part Number | ARF3254-ND |
Manufacturer | |
Manufacturer Product Number | 245102-08-06.00 |
Description | COAX CBL RP-SMA TO MMCX 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,60300 € | 196,03 € |
| 25 | 18,29120 € | 457,28 € |
| 50 | 17,52060 € | 876,03 € |
| 100 | 16,75280 € | 1.675,28 € |
| 250 | 15,35072 € | 3.837,68 € |
| 500 | 14,95646 € | 7.478,23 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,59610 € |















