
242231-75 | |
|---|---|
DigiKey Part Number | ACX1788-ND |
Manufacturer | |
Manufacturer Product Number | 242231-75 |
Description | COAX ADAPT BNC TO 1.0/2.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To 1.0/2.3 Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Snap-On |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 1.0/2.3 Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,40000 € | 46,40 € |
| 10 | 39,43400 € | 394,34 € |
| 30 | 36,49400 € | 1.094,82 € |
| 50 | 35,20280 € | 1.760,14 € |
| 100 | 33,52460 € | 3.352,46 € |
| 250 | 31,42868 € | 7.857,17 € |
| Unit Price without VAT: | 46,40000 € |
|---|---|
| Unit Price with VAT: | 55,21600 € |

