
242224 | |
|---|---|
DigiKey Part Number | ACX2244-ND |
Manufacturer | |
Manufacturer Product Number | 242224 |
Description | COAX ADAPT SMB TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMB Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 € | 23,33 € |
| 10 | 19,82900 € | 198,29 € |
| 25 | 18,58680 € | 464,67 € |
| 50 | 17,70040 € | 885,02 € |
| 100 | 16,85600 € | 1.685,60 € |
| 300 | 15,60010 € | 4.680,03 € |
| 500 | 15,04872 € | 7.524,36 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |

