
242138 | |
|---|---|
DigiKey Part Number | ACX1373-ND |
Manufacturer | |
Manufacturer Product Number | 242138 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Fastening Type Threaded, Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Plug | Features Low PIM |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.10dB |
Style Straight | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081557-1 | TE Connectivity AMP Connectors | 0 | 17-2081557-1-ND | 98,78410 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 € | 78,73 € |
| 10 | 66,92500 € | 669,25 € |
| 30 | 61,93700 € | 1.858,11 € |
| 50 | 59,74700 € | 2.987,35 € |
| 100 | 56,89920 € | 5.689,92 € |
| Unit Price without VAT: | 78,73000 € |
|---|---|
| Unit Price with VAT: | 93,68870 € |


