
227-1420 | |
|---|---|
DigiKey Part Number | ARF1113-ND |
Manufacturer | |
Manufacturer Product Number | 227-1420 |
Description | DIE SET N-CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, N | |
Specifications | Hex - 0.100", 0.429" | |
Compatible Tools | 227-987 | |
Cable Group | RG-8, 9, 11, 87A, 149, 165, 213, 214, 216, 225, 393 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,11000 € | 300,11 € |
| Unit Price without VAT: | 300,11000 € |
|---|---|
| Unit Price with VAT: | 357,13090 € |



