
227-1221-15 | |
|---|---|
DigiKey Part Number | 227-1221-15-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-15 |
Description | HEX CRIMP DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.263" | |
Compatible Tools | 227-944 | |
Cable Group | RG-71 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,08000 € | 364,08 € |
| Unit Price without VAT: | 364,08000 € |
|---|---|
| Unit Price with VAT: | 433,25520 € |


