F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
222197
222197

222197

DigiKey Part Number
ACX1454-ND
Manufacturer
Manufacturer Product Number
222197
Description
CONN F PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,80000 €38,00 €
253,56200 €89,05 €
503,39220 €169,61 €
1003,23020 €323,02 €
3002,98927 €896,78 €
5002,88348 €1.441,74 €
1.0002,74595 €2.745,95 €
2.5002,57421 €6.435,52 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €