
222157-12 | |
|---|---|
DigiKey Part Number | ACX2160-ND |
Manufacturer | |
Manufacturer Product Number | 222157-12 |
Description | COAX ADAPT F TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Not For New Designs | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Tin |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal, Polypropylene (PP) |
Convert To (Adapter End) F Plug, Male Pin | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222157 | Amphenol RF | 79 | ACX1471-ND | 3,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07160 € | 207,16 € |
| Unit Price without VAT: | 2,07160 € |
|---|---|
| Unit Price with VAT: | 2,46520 € |


