



222156 | |
|---|---|
DigiKey Part Number | ACX1470-ND |
Manufacturer | |
Manufacturer Product Number | 222156 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,97400 € | 49,74 € |
| 30 | 4,60300 € | 138,09 € |
| 50 | 4,44000 € | 222,00 € |
| 100 | 4,22800 € | 422,80 € |
| 250 | 3,96332 € | 990,83 € |
| 500 | 3,77424 € | 1.887,12 € |
| 1.000 | 3,59427 € | 3.594,27 € |
| 2.500 | 3,36954 € | 8.423,85 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

