F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222153

DigiKey Part Number
ACX1460-ND
Manufacturer
Manufacturer Product Number
222153
Description
CONN F PLUG R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,44000 €5,44 €
104,62200 €46,22 €
254,33280 €108,32 €
504,12560 €206,28 €
1003,92860 €392,86 €
3003,63563 €1.090,69 €
5003,50700 €1.753,50 €
1.0003,33975 €3.339,75 €
2.5003,13091 €7.827,28 €
Manufacturers Standard Package
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,47360 €