
222124 | |
|---|---|
DigiKey Part Number | 222124-ND |
Manufacturer | |
Manufacturer Product Number | 222124 |
Description | F TYPE STRAIGHT CRIMP PLUG FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Category | Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 2 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Mating Cycles 500 |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222119 | Amphenol RF | 0 | ACX1455-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,30340 € | 730,34 € |
| Unit Price without VAT: | 7,30340 € |
|---|---|
| Unit Price with VAT: | 8,69105 € |


