
222114 | |
|---|---|
DigiKey Part Number | ARF3021-ND |
Manufacturer | |
Manufacturer Product Number | 222114 |
Description | CONN F JACK STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Crimp | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222114-10 | Amphenol RF | 67 | ACX1462-ND | 5,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,51900 € | 45,19 € |
| 25 | 4,23600 € | 105,90 € |
| 50 | 4,03360 € | 201,68 € |
| 100 | 3,84100 € | 384,10 € |
| 300 | 3,55460 € | 1.066,38 € |
| 500 | 3,42882 € | 1.714,41 € |
| 1.000 | 3,26529 € | 3.265,29 € |
| 2.500 | 3,06112 € | 7.652,80 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |



