
202105 | |
|---|---|
DigiKey Part Number | ACX1067-ND |
Manufacturer | |
Manufacturer Product Number | 202105 |
Description | CONN TERMINATOR PLUG BNC 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 202105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,57600 € | 45,76 € |
| 25 | 4,28920 € | 107,23 € |
| 50 | 4,08440 € | 204,22 € |
| 100 | 3,88940 € | 388,94 € |
| 250 | 3,64592 € | 911,48 € |
| 500 | 3,47198 € | 1.735,99 € |
| 1.000 | 3,30640 € | 3.306,40 € |
| 2.500 | 3,09966 € | 7.749,15 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |



