
182324 | |
|---|---|
DigiKey Part Number | ACX1528-ND |
Manufacturer | |
Manufacturer Product Number | 182324 |
Description | CONN MINI UHF PLUG R/A 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 2.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5228664-2 | TE Connectivity AMP Connectors | 261 | A113889-ND | 8,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46500 € | 546,50 € |
| Unit Price without VAT: | 5,46500 € |
|---|---|
| Unit Price with VAT: | 6,50335 € |



