
182302 | |
|---|---|
DigiKey Part Number | ARF3513-ND |
Manufacturer | |
Manufacturer Product Number | 182302 |
Description | CONN MINI UHF PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-8X, Belden 7808A, 9258, LMR240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 2.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,86700 € | 48,67 € |
| 25 | 4,56240 € | 114,06 € |
| 50 | 4,34440 € | 217,22 € |
| 100 | 4,13700 € | 413,70 € |
| 300 | 3,82847 € | 1.148,54 € |
| 500 | 3,69302 € | 1.846,51 € |
| 1.000 | 3,51690 € | 3.516,90 € |
| 2.500 | 3,29700 € | 8.242,50 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |



