
175101-10-36.00 | |
|---|---|
DigiKey Part Number | ACX2118-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-36.00 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,18000 € | 49,18 € |
| 10 | 42,95600 € | 429,56 € |
| 25 | 41,06720 € | 1.026,68 € |
| 50 | 39,34320 € | 1.967,16 € |
| 100 | 39,13300 € | 3.913,30 € |
| Unit Price without VAT: | 49,18000 € |
|---|---|
| Unit Price with VAT: | 58,52420 € |








