
172380 | |
|---|---|
DigiKey Part Number | ARF2414-ND |
Manufacturer | |
Manufacturer Product Number | 172380 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 € | 25,24 € |
| 10 | 21,45300 € | 214,53 € |
| 25 | 20,11000 € | 502,75 € |
| 50 | 19,15040 € | 957,52 € |
| 100 | 18,23710 € | 1.823,71 € |
| 300 | 16,87833 € | 5.063,50 € |
| 500 | 16,28176 € | 8.140,88 € |
| Unit Price without VAT: | 25,24000 € |
|---|---|
| Unit Price with VAT: | 30,03560 € |


