
172319 | |
|---|---|
DigiKey Part Number | ACX1482-ND |
Manufacturer | |
Manufacturer Product Number | 172319 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-8X, Belden 9258, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,23000 € | 24,23 € |
| 10 | 20,58600 € | 205,86 € |
| 25 | 19,29760 € | 482,44 € |
| 50 | 18,37700 € | 918,85 € |
| 100 | 17,50030 € | 1.750,03 € |
| 250 | 16,40580 € | 4.101,45 € |
| 500 | 15,62392 € | 7.811,96 € |
| Unit Price without VAT: | 24,23000 € |
|---|---|
| Unit Price with VAT: | 28,83370 € |





