
172313RP | |
|---|---|
DigiKey Part Number | 172313RP-ND |
Manufacturer | |
Manufacturer Product Number | 172313RP |
Description | N STRAIGHT CRIMP BULKHEAD JACK R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-N Type Connector Jack, Male Pin 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass, Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,08500 € | 1.208,50 € |
| Unit Price without VAT: | 12,08500 € |
|---|---|
| Unit Price with VAT: | 14,38115 € |

