


172196 | |
|---|---|
DigiKey Part Number | ARF2992-ND |
Manufacturer | |
Manufacturer Product Number | 172196 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172118 | Amphenol RF | 1.637 | ACX1166-ND | 9,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,59850 € | 2.359,85 € |
| Unit Price without VAT: | 23,59850 € |
|---|---|
| Unit Price with VAT: | 28,08222 € |




