
172143 | |
|---|---|
DigiKey Part Number | ACX1656-ND |
Manufacturer | |
Manufacturer Product Number | 172143 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 9 pcs - 1 Connector, 1 Contact, 1 Clamp, 1 Gasket, 1 Insulator, 1 Nut, 1 Top Hat, 2 Washers | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 11,76400 € | 117,64 € |
| 25 | 11,02720 € | 275,68 € |
| 50 | 10,50060 € | 525,03 € |
| 100 | 9,99970 € | 999,97 € |
| 300 | 9,25443 € | 2.776,33 € |
| 500 | 8,92718 € | 4.463,59 € |
| 1.000 | 8,50165 € | 8.501,65 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |







