
172143-10 | |
|---|---|
DigiKey Part Number | 172143-10-ND |
Manufacturer | |
Manufacturer Product Number | 172143-10 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Includes 9 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Rear Body, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 3 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| 10 | 21,16000 € | 211,60 € |
| 25 | 19,83520 € | 495,88 € |
| 50 | 18,88880 € | 944,44 € |
| 100 | 17,98800 € | 1.798,80 € |
| 300 | 16,64777 € | 4.994,33 € |
| 500 | 16,05938 € | 8.029,69 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,61910 € |







