
152145 | |
|---|---|
DigiKey Part Number | ACX1513-ND |
Manufacturer | |
Manufacturer Product Number | 152145 |
Description | COAX ADAPT SMC TO SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMC Jack, Male Pin To SMC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMC Jack, Male Pin | |
Convert To (Adapter End) | SMC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount, Bulkhead | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 10 | 17,99300 € | 179,93 € |
| 25 | 16,86560 € | 421,64 € |
| 50 | 16,06100 € | 803,05 € |
| 100 | 15,29480 € | 1.529,48 € |
| 250 | 14,33828 € | 3.584,57 € |
| 500 | 13,65482 € | 6.827,41 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |




