



152140 | |
|---|---|
DigiKey Part Number | ACX1508-ND |
Manufacturer | |
Manufacturer Product Number | 152140 |
Description | CONN SMC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 152140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,44700 € | 94,47 € |
| 25 | 8,85440 € | 221,36 € |
| 50 | 8,43200 € | 421,60 € |
| 100 | 8,02960 € | 802,96 € |
| 300 | 7,43103 € | 2.229,31 € |
| 500 | 7,16826 € | 3.584,13 € |
| 1.000 | 6,82654 € | 6.826,54 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |



