Direct

152106 | |
|---|---|
DigiKey Part Number | 152106-ND |
Manufacturer | |
Manufacturer Product Number | 152106 |
Description | CONN SMC PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.6dB |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-6403-106 | Cinch Connectivity Solutions Johnson | 0 | 131-6403-106-ND | 9,56770 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,33420 € | 6.400,26 € |
| Unit Price without VAT: | 21,33420 € |
|---|---|
| Unit Price with VAT: | 25,38770 € |

