SMC Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152105

DigiKey Part Number
ACX1506-ND
Manufacturer
Manufacturer Product Number
152105
Description
CONN SMC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,54000 €9,54 €
108,10100 €81,01 €
257,59320 €189,83 €
507,23060 €361,53 €
1006,88550 €688,55 €
3006,37220 €1.911,66 €
5006,14682 €3.073,41 €
1.0005,85378 €5.853,78 €
Manufacturers Standard Package
Unit Price without VAT:9,54000 €
Unit Price with VAT:11,35260 €