SMC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152103

DigiKey Part Number
152103-ND
Manufacturer
Manufacturer Product Number
152103
Description
CONN SMC JACK STR 50OHM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.3dB
Frequency - Max
10 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,68000 €13,68 €
1011,63200 €116,32 €
2510,90280 €272,57 €
5010,38260 €519,13 €
1009,88720 €988,72 €
3009,15027 €2.745,08 €
5008,82668 €4.413,34 €
1.0008,40603 €8.406,03 €
Manufacturers Standard Package
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,27920 €