145104-01-xx.xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145104-01-12.00

DigiKey Part Number
ACX1748-ND
Manufacturer
Manufacturer Product Number
145104-01-12.00
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,26000 €19,26 €
1016,94500 €169,45 €
2516,26760 €406,69 €
5015,04680 €752,34 €
10013,91350 €1.391,35 €
25013,74752 €3.436,88 €
Manufacturers Standard Package
Unit Price without VAT:19,26000 €
Unit Price with VAT:22,91940 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 260
Unit Price: 18,10000 €
COAX CBL SMB TO SMB 24"
In-Stock: 690
Unit Price: 21,64000 €
COAX CBL SMB TO SMB 36"
In-Stock: 88
Unit Price: 28,42000 €