
145103-08-36.00 | |
|---|---|
DigiKey Part Number | ACX1738-ND |
Manufacturer | |
Manufacturer Product Number | 145103-08-36.00 |
Description | COAX CBL SMB TO SMB 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,36000 € | 33,36 € |
| 10 | 28,35000 € | 283,50 € |
| 25 | 26,57520 € | 664,38 € |
| 50 | 25,44280 € | 1.272,14 € |
| 100 | 24,35630 € | 2.435,63 € |
| 250 | 22,97288 € | 5.743,22 € |
| Unit Price without VAT: | 33,36000 € |
|---|---|
| Unit Price with VAT: | 39,69840 € |




