142335-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142335-75

DigiKey Part Number
ACX1478-ND
Manufacturer
Manufacturer Product Number
142335-75
Description
CONN MINI SMB PLUG STR 75 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59 Plenum, 20AWG
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10013,46160 €1.346,16 €
Unit Price without VAT:13,46160 €
Unit Price with VAT:16,01930 €