


142304 | |
|---|---|
DigiKey Part Number | 142304-ND |
Manufacturer | |
Manufacturer Product Number | 142304 |
Description | CONN TERMINATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Mounting Type | Board Edge, End Launch | |
Body Finish | Gold | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,83710 € | 383,71 € |
| Unit Price without VAT: | 3,83710 € |
|---|---|
| Unit Price with VAT: | 4,56615 € |

