Image for 142277 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142277

DigiKey Part Number
142277-ND
Manufacturer
Manufacturer Product Number
142277
Description
PCB TERM STRT CRIMP 4-HOLE FLNG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
Crimp
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
2 pcs - 1 Connector, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10012,81370 €1.281,37 €
Manufacturers Standard Package
Unit Price without VAT:12,81370 €
Unit Price with VAT:15,24830 €