
142222-75 | |
|---|---|
DigiKey Part Number | ACX1287-ND |
Manufacturer | |
Manufacturer Product Number | 142222-75 |
Description | CONN MINI SMB PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group AT&T 735A | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91300 € | 79,13 € |
| 25 | 7,41760 € | 185,44 € |
| 50 | 7,06360 € | 353,18 € |
| 100 | 6,72640 € | 672,64 € |
| 300 | 6,22497 € | 1.867,49 € |
| 500 | 6,00480 € | 3.002,40 € |
| 1.000 | 5,71852 € | 5.718,52 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |


