
142207 | |
|---|---|
DigiKey Part Number | 142207-ND |
Manufacturer | |
Manufacturer Product Number | 142207 |
Description | CONN TERMINATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bag | Body Material Brass |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,99490 € | 299,49 € |
| Unit Price without VAT: | 2,99490 € |
|---|---|
| Unit Price with VAT: | 3,56393 € |

