
142197 | |
|---|---|
DigiKey Part Number | 142197-ND |
Manufacturer | |
Manufacturer Product Number | 142197 |
Description | CONN TERMINATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bag | Body Material Brass |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 3,02200 € | 75,55 € |
| 50 | 2,87760 € | 143,88 € |
| 100 | 2,74020 € | 274,02 € |
| 300 | 2,53583 € | 760,75 € |
| 500 | 2,44608 € | 1.223,04 € |
| 1.000 | 2,32941 € | 2.329,41 € |
| 2.500 | 2,18371 € | 5.459,28 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

