
142138-75 | |
|---|---|
DigiKey Part Number | ACX1313-ND |
Manufacturer | |
Manufacturer Product Number | 142138-75 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142138-75 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-8701-261 | Cinch Connectivity Solutions Johnson | 195 | J10518-ND | 3,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,34400 € | 83,60 € |
| 50 | 3,18400 € | 159,20 € |
| 100 | 3,03200 € | 303,20 € |
| 300 | 2,80583 € | 841,75 € |
| 500 | 2,70654 € | 1.353,27 € |
| 1.000 | 2,57745 € | 2.577,45 € |
| 2.500 | 2,41626 € | 6.040,65 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |


