
135104-07-18.00 | |
|---|---|
DigiKey Part Number | ACX1701-ND |
Manufacturer | |
Manufacturer Product Number | 135104-07-18.00 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,94000 € | 41,94 € |
| 10 | 35,65200 € | 356,52 € |
| 25 | 33,42080 € | 835,52 € |
| 50 | 32,04880 € | 1.602,44 € |
| 100 | 30,68780 € | 3.068,78 € |
| 250 | 28,93784 € | 7.234,46 € |
| Unit Price without VAT: | 41,94000 € |
|---|---|
| Unit Price with VAT: | 49,90860 € |






