135104-02-06.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-02-24.00

DigiKey Part Number
ACX1607-ND
Manufacturer
Manufacturer Product Number
135104-02-24.00
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,73000 €22,73 €
1020,13000 €201,30 €
2519,04000 €476,00 €
5018,38280 €919,14 €
10017,14050 €1.714,05 €
25015,30976 €3.827,44 €
50015,20250 €7.601,25 €
Manufacturers Standard Package
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 523
Unit Price: 18,46000 €
COAX CBL SMA TO SMA 12"
In-Stock: 10
Unit Price: 22,74000 €
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 23,41000 €