135103-03-06.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-03-12.00

DigiKey Part Number
ACX1593-ND
Manufacturer
Manufacturer Product Number
135103-03-12.00
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,62000 €21,62 €
1018,37300 €183,73 €
2517,22240 €430,56 €
5016,40080 €820,04 €
10015,61850 €1.561,85 €
25015,20896 €3.802,24 €
50013,94380 €6.971,90 €
Manufacturers Standard Package
Unit Price without VAT:21,62000 €
Unit Price with VAT:25,72780 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 326
Unit Price: 19,48000 €
COAX CBL SMA TO SMA 24"
In-Stock: 109
Unit Price: 26,24000 €
COAX CBL SMA TO SMA 36"
In-Stock: 28
Unit Price: 36,91000 €