135103-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-01-24.00

DigiKey Part Number
ACX1586-ND
Manufacturer
Manufacturer Product Number
135103-01-24.00
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,77000 €17,77 €
1015,69100 €156,91 €
2515,02760 €375,69 €
5013,32260 €666,13 €
Manufacturers Standard Package
Unit Price without VAT:17,77000 €
Unit Price with VAT:21,14630 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 1342
Unit Price: 16,43000 €
COAX CBL SMA TO SMA 12"
In-Stock: 636
Unit Price: 18,41000 €
COAX CBL SMA TO SMA 36"
In-Stock: 43
Unit Price: 27,27000 €