
135101-R2-14.00 | |
|---|---|
DigiKey Part Number | 135101-R2-14.00-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-14.00 |
Description | COAX CBL SMA TO SMA 14" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 14.00" (355.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 14.00" (355.60mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,37800 € | 759,45 € |
| Unit Price without VAT: | 30,37800 € |
|---|---|
| Unit Price with VAT: | 36,14982 € |

