Parametric Equivalent
Parametric Equivalent

135101-R1-11.00 | |
|---|---|
DigiKey Part Number | ACX1671-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-11.00 |
Description | COAX CBL SMA TO SMA 11" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,54000 € | 30,54 € |
| 10 | 25,95900 € | 259,59 € |
| 25 | 24,33320 € | 608,33 € |
| 50 | 23,17260 € | 1.158,63 € |
| 100 | 22,06740 € | 2.206,74 € |
| 250 | 20,68756 € | 5.171,89 € |
| Unit Price without VAT: | 30,54000 € |
|---|---|
| Unit Price with VAT: | 36,34260 € |







